Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PKU4418GPI
PKU4418GPI
Extended
* Images are for reference only
PKU4418GPI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKU4418GPI
JLCPCB Part #
C5828611
Package
-
Description
-45℃~+120℃ 1 1.8V 22.86mm 25A 320kHz 33.02mm 36V~75V 85mVp-p 86.8% 9.9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)25A
Operating Temperature Range-45℃~+120℃
Number of Outputs1
Conversion Efficiency86.8%
Length33.02mm
Voltage - Supply36V~75V
Height9.9mm
Switching Frequency320kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width22.86mm
Output Voltage1.8V
Ripple Noise85mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PKU4418GPI
PKU4418GPI

* Images are for reference only

PKU4418GPI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4418GPI
JLCPCB Part #
C5828611
Package
-
Description
-45℃~+120℃ 1 1.8V 22.86mm 25A 320kHz 33.02mm 36V~75V 85mVp-p 86.8% 9.9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4418GPI

* Images are for reference only

PKU4418GPI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4418GPI
JLCPCB Part #
C5828611
Package
-
Description
-45℃~+120℃ 1 1.8V 22.86mm 25A 320kHz 33.02mm 36V~75V 85mVp-p 86.8% 9.9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4418GPI Specifications

PKU4418GPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)25A
Operating Temperature Range-45℃~+120℃
Number of Outputs1
Conversion Efficiency86.8%
Length33.02mm
Voltage - Supply36V~75V
Height9.9mm
Switching Frequency320kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width22.86mm
Output Voltage1.8V
Ripple Noise85mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU4418GPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKU4418GPI Documents

PKU4418GPI datasheets or manufacturer documentation.

Datasheet: PKU4418GPI Datasheet (PDF)

PKU4418GPI Schematic Symbol & PCB Footprint

The PKU4418GPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.