Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKM4516ADPIHSLA
PKM4516ADPIHSLA
Extended
* Images are for reference only
PKM4516ADPIHSLA
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKM4516ADPIHSLA
JLCPCB Part #
C5828606
Package
-
Description
-40℃~+100℃ 1 12.7mm 180kHz 18A 2.25kV 250mVp-p 28V 36.8mm 36V~75V 4500uF 504W 58.4mm 95.5% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+100℃
Output Current(Max)18A
Output Power504W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95.5%
Length58.4mm
Capacitive Load(Max)4500uF
Voltage - Supply36V~75V
Frequency180kHz
Height12.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation、Dynamic voltage scaling
Width36.8mm
Output Voltage28V
Ripple Noise250mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKM4516ADPIHSLA
PKM4516ADPIHSLA

* Images are for reference only

PKM4516ADPIHSLA

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKM4516ADPIHSLA
JLCPCB Part #
C5828606
Package
-
Description
-40℃~+100℃ 1 12.7mm 180kHz 18A 2.25kV 250mVp-p 28V 36.8mm 36V~75V 4500uF 504W 58.4mm 95.5% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKM4516ADPIHSLA

* Images are for reference only

PKM4516ADPIHSLA
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKM4516ADPIHSLA
JLCPCB Part #
C5828606
Package
-
Description
-40℃~+100℃ 1 12.7mm 180kHz 18A 2.25kV 250mVp-p 28V 36.8mm 36V~75V 4500uF 504W 58.4mm 95.5% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKM4516ADPIHSLA Specifications

PKM4516ADPIHSLA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+100℃
Output Current(Max)18A
Output Power504W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95.5%
Length58.4mm
Capacitive Load(Max)4500uF
Voltage - Supply36V~75V
Frequency180kHz
Height12.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation、Dynamic voltage scaling
Width36.8mm
Output Voltage28V
Ripple Noise250mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKM4516ADPIHSLA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKM4516ADPIHSLA Documents

PKM4516ADPIHSLA datasheets or manufacturer documentation.

Datasheet: PKM4516ADPIHSLA Datasheet (PDF)

PKM4516ADPIHSLA Schematic Symbol & PCB Footprint

The PKM4516ADPIHSLA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.