
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 30A | |
| Operating Temperature Range | -30℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.7% | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 3000uF | |
| Voltage - Supply | 36V~72V | |
| Switching Frequency | 180kHz | |
| Height | 8.5mm | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.7mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PKB4910API technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 30A | |
| Operating Temperature Range | -30℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.7% | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 3000uF | |
| Voltage - Supply | 36V~72V | |
| Switching Frequency | 180kHz | |
| Height | 8.5mm | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.7mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKB4910API. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PKB4910API datasheets or manufacturer documentation.
Datasheet: PKB4910API Datasheet (PDF)
The PKB4910API schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.