Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKB4518NCPI
PKB4518NCPI
Extended
* Images are for reference only
PKB4518NCPI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKB4518NCPI
JLCPCB Part #
C5828599
Package
-
Description
1 1.5kV 1V 36V~75V 50A 50W 87.2% Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)50A
Conversion Efficiency87.2%
Output Power50W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation
Output Voltage1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKB4518NCPI
PKB4518NCPI

* Images are for reference only

PKB4518NCPI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKB4518NCPI
JLCPCB Part #
C5828599
Package
-
Description
1 1.5kV 1V 36V~75V 50A 50W 87.2% Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKB4518NCPI

* Images are for reference only

PKB4518NCPI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKB4518NCPI
JLCPCB Part #
C5828599
Package
-
Description
1 1.5kV 1V 36V~75V 50A 50W 87.2% Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKB4518NCPI Specifications

PKB4518NCPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)50A
Conversion Efficiency87.2%
Output Power50W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation
Output Voltage1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKB4518NCPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKB4518NCPI Documents

PKB4518NCPI datasheets or manufacturer documentation.

Datasheet: PKB4518NCPI Datasheet (PDF)

PKB4518NCPI Schematic Symbol & PCB Footprint

The PKB4518NCPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.