
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 10.3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 99.5% | |
| Length | 33mm | |
| Capacitive Load(Max) | 600uF | |
| Voltage - Supply | 36V~60V | |
| Height | 8mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery | |
| Width | 22.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIM4406SD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Output Current(Max) | 10.3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 99.5% | |
| Length | 33mm | |
| Capacitive Load(Max) | 600uF | |
| Voltage - Supply | 36V~60V | |
| Height | 8mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery | |
| Width | 22.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIM4406SD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIM4406SD datasheets or manufacturer documentation.
Datasheet: PIM4406SD Datasheet (PDF)
The PIM4406SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.