Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMH2415SC
NMH2415SC
Extended
* Images are for reference only
NMH2415SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMH2415SC
JLCPCB Part #
C5827383
Package
SIP-5P,19.5x7.5mm
Description
-40℃~+85℃ 10.2mm 10uF 150mVp-p 15V 19.6mm 1kV 2 26.4V 2W 67mA、67mA 7.6mm 80kHz 86% SIP-5P,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP-5P,19.5x7.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)67mA、67mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency86%
Length19.6mm
Voltage - Supply26.4V
Capacitive Load(Max)10uF
Frequency80kHz
Height10.2mm
Width7.6mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMH2415SC
NMH2415SC

* Images are for reference only

NMH2415SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMH2415SC
JLCPCB Part #
C5827383
Package
SIP-5P,19.5x7.5mm
Description
-40℃~+85℃ 10.2mm 10uF 150mVp-p 15V 19.6mm 1kV 2 26.4V 2W 67mA、67mA 7.6mm 80kHz 86% SIP-5P,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMH2415SC

* Images are for reference only

NMH2415SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMH2415SC
JLCPCB Part #
C5827383
Package
SIP-5P,19.5x7.5mm
Description
-40℃~+85℃ 10.2mm 10uF 150mVp-p 15V 19.6mm 1kV 2 26.4V 2W 67mA、67mA 7.6mm 80kHz 86% SIP-5P,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMH2415SC Specifications

NMH2415SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP-5P,19.5x7.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)67mA、67mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency86%
Length19.6mm
Voltage - Supply26.4V
Capacitive Load(Max)10uF
Frequency80kHz
Height10.2mm
Width7.6mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMH2415SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMH2415SC Documents

NMH2415SC datasheets or manufacturer documentation.

Datasheet: NMH2415SC Datasheet (PDF)

NMH2415SC Schematic Symbol & PCB Footprint

The NMH2415SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.