Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDL0509SC
NDL0509SC
Extended
* Images are for reference only
NDL0509SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NDL0509SC
JLCPCB Part #
C5826179
Package
-
Description
-40℃~+85℃ 1 10.2mm 100kHz~600kHz 100uF 19.3mm 1kV 222mA 2W 4.5V~9V 50mVp-p 7.2mm 71% 9V Plastic encapsulated type Regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)222mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency71%
TypePlastic encapsulated type
Length19.3mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)100uF
Frequency100kHz~600kHz
Height10.2mm
FeaturesShort Circuit Protection
Width7.2mm
Output Voltage9V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDL0509SC
NDL0509SC

* Images are for reference only

NDL0509SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NDL0509SC
JLCPCB Part #
C5826179
Package
-
Description
-40℃~+85℃ 1 10.2mm 100kHz~600kHz 100uF 19.3mm 1kV 222mA 2W 4.5V~9V 50mVp-p 7.2mm 71% 9V Plastic encapsulated type Regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDL0509SC

* Images are for reference only

NDL0509SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NDL0509SC
JLCPCB Part #
C5826179
Package
-
Description
-40℃~+85℃ 1 10.2mm 100kHz~600kHz 100uF 19.3mm 1kV 222mA 2W 4.5V~9V 50mVp-p 7.2mm 71% 9V Plastic encapsulated type Regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDL0509SC Specifications

NDL0509SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)222mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency71%
TypePlastic encapsulated type
Length19.3mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)100uF
Frequency100kHz~600kHz
Height10.2mm
FeaturesShort Circuit Protection
Width7.2mm
Output Voltage9V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDL0509SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDL0509SC Documents

NDL0509SC datasheets or manufacturer documentation.

Datasheet: NDL0509SC Datasheet (PDF)

NDL0509SC Schematic Symbol & PCB Footprint

The NDL0509SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.