Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7710DQBR2G
NCV7710DQBR2G - 1
NCV7710DQBR2G - 2
NCV7710DQBR2G - 3
Extended1/3
* Images are for reference only
NCV7710DQBR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV7710DQBR2G
JLCPCB Part #
C5826160
Package
SSOP-36-EP
Description
-40℃~+150℃ 2 2us 5.5V~28V 5.5us 6A 6A 8uA Half-Bridge MOSFET Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SSOP-36-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSSOP-36-EP
Operating Temperature-40℃~+150℃
Propagation Delay tpHL5.5us
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)6A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)8uA
Voltage - Supply5.5V~28V
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)
Propagation Delay tpLH2us
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7710DQBR2G
NCV7710DQBR2G

* Images are for reference only

NCV7710DQBR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV7710DQBR2G
JLCPCB Part #
C5826160
Package
SSOP-36-EP
Description
-40℃~+150℃ 2 2us 5.5V~28V 5.5us 6A 6A 8uA Half-Bridge MOSFET Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SSOP-36-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7710DQBR2G

* Images are for reference only

NCV7710DQBR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV7710DQBR2G
JLCPCB Part #
C5826160
Package
SSOP-36-EP
Description
-40℃~+150℃ 2 2us 5.5V~28V 5.5us 6A 6A 8uA Half-Bridge MOSFET Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SSOP-36-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7710DQBR2G Specifications

NCV7710DQBR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSSOP-36-EP
Operating Temperature-40℃~+150℃
Propagation Delay tpHL5.5us
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)6A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)8uA
Voltage - Supply5.5V~28V
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)
Propagation Delay tpLH2us
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7710DQBR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV7710DQBR2G Schematic Symbol & PCB Footprint

The NCV7710DQBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.