Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC1543CDWR
TLC1543CDWR - 1
TLC1543CDWR - 2
TLC1543CDWR - 3
Extended1/3
* Images are for reference only
TLC1543CDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC1543CDWR
JLCPCB Part #
C58251
Package
SOIC-20-300mil
Description
0Hz~2.1MHz 0℃~+70℃ 10 11 2.5mA 38kHz 4.5V~5.5V Built-in External Multiplexers No Not supported SAR Serial port SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency0Hz~2.1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)2.5mA
ADC architectureSAR
Sampling Rate38kHz
FeaturesMultiplexers
number of channels11
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC1543CDWR
TLC1543CDWR

* Images are for reference only

TLC1543CDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC1543CDWR
JLCPCB Part #
C58251
Package
SOIC-20-300mil
Description
0Hz~2.1MHz 0℃~+70℃ 10 11 2.5mA 38kHz 4.5V~5.5V Built-in External Multiplexers No Not supported SAR Serial port SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC1543CDWR

* Images are for reference only

TLC1543CDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC1543CDWR
JLCPCB Part #
C58251
Package
SOIC-20-300mil
Description
0Hz~2.1MHz 0℃~+70℃ 10 11 2.5mA 38kHz 4.5V~5.5V Built-in External Multiplexers No Not supported SAR Serial port SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC1543CDWR Specifications

TLC1543CDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency0Hz~2.1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)2.5mA
ADC architectureSAR
Sampling Rate38kHz
FeaturesMultiplexers
number of channels11
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC1543CDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC1543CDWR Documents

TLC1543CDWR datasheets or manufacturer documentation.

Datasheet: TLC1543CDWR Datasheet (PDF)

TLC1543CDWR Schematic Symbol & PCB Footprint

The TLC1543CDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.