
- Manufacturer
- MFR.Part #
- PA.700.A
- JLCPCB Part #
- C5823945
- Package
- -
- Description
- 0.9dBi、1.4dBi、2dBi、3.7dBi、3.9dBi、4.1dBi 3 700MHz、2.1GHz Chip Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 3 | |
| Antenna Type | Chip Antenna | |
| Peak Gain | 0.9dBi、1.4dBi、2dBi、3.7dBi、3.9dBi、4.1dBi | |
| Frequency(Center/Band) | 700MHz、2.1GHz |

* Images are for reference only
PA.700.A
Extended- Manufacturer
- MFR.Part #
- PA.700.A
- JLCPCB Part #
- C5823945
- Package
- -
- Description
- 0.9dBi、1.4dBi、2dBi、3.7dBi、3.9dBi、4.1dBi 3 700MHz、2.1GHz Chip Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PA.700.A
- JLCPCB Part #
- C5823945
- Package
- -
- Description
- 0.9dBi、1.4dBi、2dBi、3.7dBi、3.9dBi、4.1dBi 3 700MHz、2.1GHz Chip Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA.700.A Specifications
PA.700.A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 3 | |
| Antenna Type | Chip Antenna | |
| Peak Gain | 0.9dBi、1.4dBi、2dBi、3.7dBi、3.9dBi、4.1dBi | |
| Frequency(Center/Band) | 700MHz、2.1GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA.700.A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA.700.A Documents
PA.700.A datasheets or manufacturer documentation.
Datasheet: PA.700.A Datasheet (PDF)
PA.700.A Schematic Symbol & PCB Footprint
The PA.700.A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.