
- Manufacturer
- MFR.Part #
- P409CP104M275AH471
- JLCPCB Part #
- C5823496
- Package
- Plugin,24x11.3mm
- Description
- -40℃~+85℃ 1 1 100nF 275V 470Ω Plugin,24x11.3mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | KEMET | |
| Package | Plugin,24x11.3mm | |
| Resistance | 470Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 1 | |
| Number of Channels | 1 | |
| Voltage Rating | 275V | |
| Capacitance | 100nF |

* Images are for reference only
P409CP104M275AH471
Extended- Manufacturer
- MFR.Part #
- P409CP104M275AH471
- JLCPCB Part #
- C5823496
- Package
- Plugin,24x11.3mm
- Description
- -40℃~+85℃ 1 1 100nF 275V 470Ω Plugin,24x11.3mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P409CP104M275AH471
- JLCPCB Part #
- C5823496
- Package
- Plugin,24x11.3mm
- Description
- -40℃~+85℃ 1 1 100nF 275V 470Ω Plugin,24x11.3mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P409CP104M275AH471 Specifications
P409CP104M275AH471 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | KEMET | |
| Package | Plugin,24x11.3mm | |
| Resistance | 470Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 1 | |
| Number of Channels | 1 | |
| Voltage Rating | 275V | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P409CP104M275AH471. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P409CP104M275AH471 Documents
P409CP104M275AH471 datasheets or manufacturer documentation.
Datasheet: P409CP104M275AH471 Datasheet (PDF)
P409CP104M275AH471 Schematic Symbol & PCB Footprint
The P409CP104M275AH471 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.