
- Manufacturer
- MFR.Part #
- P232-SEC20AR20K
- JLCPCB Part #
- C5822923
- Package
- -
- Description
- 1 20kΩ 300mW ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Resistance | 20kΩ | |
| Power(Watts) | 300mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 |

* Images are for reference only
P232-SEC20AR20K
Extended- Manufacturer
- MFR.Part #
- P232-SEC20AR20K
- JLCPCB Part #
- C5822923
- Package
- -
- Description
- 1 20kΩ 300mW ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P232-SEC20AR20K
- JLCPCB Part #
- C5822923
- Package
- -
- Description
- 1 20kΩ 300mW ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P232-SEC20AR20K Specifications
P232-SEC20AR20K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Resistance | 20kΩ | |
| Power(Watts) | 300mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P232-SEC20AR20K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P232-SEC20AR20K Documents
P232-SEC20AR20K datasheets or manufacturer documentation.
Datasheet: P232-SEC20AR20K Datasheet (PDF)
P232-SEC20AR20K Schematic Symbol & PCB Footprint
The P232-SEC20AR20K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.