Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. VC5501LMPGF300
VC5501LMPGF300
Extended
* Images are for reference only
VC5501LMPGF300
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
VC5501LMPGF300
JLCPCB Part #
C5821738
Package
LQFP-176(24x24)
Description
-40℃~+85℃ 1.26V 3.3V 300MHz 48KB Fixed-point Host interface、I2C、McBSP、UART Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer ROM (32kB) LQFP-176(24x24) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageLQFP-176(24x24)
Clock Rate300MHz
Operating Temperature-40℃~+85℃
TypeFixed-point
Non-Volatile MemoryROM (32kB)
On-chip RAM48KB
Voltage - Core1.26V
Voltage - I/O3.3V
communication interfaceHost interface、I2C、McBSP、UART
FeaturesInterrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. VC5501LMPGF300
VC5501LMPGF300

* Images are for reference only

VC5501LMPGF300

Extended
Manufacturer

Texas Instruments

MFR.Part #
VC5501LMPGF300
JLCPCB Part #
C5821738
Package
LQFP-176(24x24)
Description
-40℃~+85℃ 1.26V 3.3V 300MHz 48KB Fixed-point Host interface、I2C、McBSP、UART Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer ROM (32kB) LQFP-176(24x24) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC5501LMPGF300

* Images are for reference only

VC5501LMPGF300
Extended
Manufacturer

Texas Instruments

MFR.Part #
VC5501LMPGF300
JLCPCB Part #
C5821738
Package
LQFP-176(24x24)
Description
-40℃~+85℃ 1.26V 3.3V 300MHz 48KB Fixed-point Host interface、I2C、McBSP、UART Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer ROM (32kB) LQFP-176(24x24) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC5501LMPGF300 Specifications

VC5501LMPGF300 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageLQFP-176(24x24)
Clock Rate300MHz
Operating Temperature-40℃~+85℃
TypeFixed-point
Non-Volatile MemoryROM (32kB)
On-chip RAM48KB
Voltage - Core1.26V
Voltage - I/O3.3V
communication interfaceHost interface、I2C、McBSP、UART
FeaturesInterrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VC5501LMPGF300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VC5501LMPGF300 Documents

VC5501LMPGF300 datasheets or manufacturer documentation.

Datasheet: VC5501LMPGF300 Datasheet (PDF)

VC5501LMPGF300 Schematic Symbol & PCB Footprint

The VC5501LMPGF300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.