Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. WXE2400SM
WXE2400SM
Extended
* Images are for reference only
WXE2400SM
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
WXE2400SM
JLCPCB Part #
C5821075
Package
-
Description
-40℃~+85℃ 139.7mm 2 2.4GHz 3dBi 50W 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTE Connectivity
Package-
VSWR2
Antenna TypeRubber Ducky Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length139.7mm
Connector TypeSMA
Frequency(Center/Band)2.4GHz
Impedance50Ω
Power50W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. WXE2400SM
WXE2400SM

* Images are for reference only

WXE2400SM

Extended
Manufacturer

TE Connectivity

MFR.Part #
WXE2400SM
JLCPCB Part #
C5821075
Package
-
Description
-40℃~+85℃ 139.7mm 2 2.4GHz 3dBi 50W 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WXE2400SM

* Images are for reference only

WXE2400SM
Extended
Manufacturer

TE Connectivity

MFR.Part #
WXE2400SM
JLCPCB Part #
C5821075
Package
-
Description
-40℃~+85℃ 139.7mm 2 2.4GHz 3dBi 50W 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WXE2400SM Specifications

WXE2400SM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTE Connectivity
Package-
VSWR2
Antenna TypeRubber Ducky Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length139.7mm
Connector TypeSMA
Frequency(Center/Band)2.4GHz
Impedance50Ω
Power50W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WXE2400SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WXE2400SM Documents

WXE2400SM datasheets or manufacturer documentation.

Datasheet: WXE2400SM Datasheet (PDF)

WXE2400SM Schematic Symbol & PCB Footprint

The WXE2400SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.