
- Manufacturer
- MFR.Part #
- NTE1V300
- JLCPCB Part #
- C5821052
- Package
- -
- Description
- 12kA 22J 300V 370V 470V 740V - Varistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Varistor Voltage | 470V | |
| Energy | 22J | |
| Clamping Voltage | 740V | |
| Maximum AC Volts | 300V | |
| Maximum DC Volts | 370V | |
| Peak Current | 12kA |

* Images are for reference only
NTE1V300
Extended- Manufacturer
- MFR.Part #
- NTE1V300
- JLCPCB Part #
- C5821052
- Package
- -
- Description
- 12kA 22J 300V 370V 470V 740V - Varistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE1V300
- JLCPCB Part #
- C5821052
- Package
- -
- Description
- 12kA 22J 300V 370V 470V 740V - Varistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE1V300 Specifications
NTE1V300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Varistor Voltage | 470V | |
| Energy | 22J | |
| Clamping Voltage | 740V | |
| Maximum AC Volts | 300V | |
| Maximum DC Volts | 370V | |
| Peak Current | 12kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE1V300. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE1V300 Documents
NTE1V300 datasheets or manufacturer documentation.
Datasheet: NTE1V300 Datasheet (PDF)
NTE1V300 Schematic Symbol & PCB Footprint
The NTE1V300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.