Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRGP150100B21RA
MYRGP150100B21RA
Extended
* Images are for reference only
MYRGP150100B21RA
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRGP150100B21RA
JLCPCB Part #
C5820931
Package
-
Description
-40℃~+105℃ 1 1.5V 1A 1W 1mm 2.5V~5.5V 2.5mm 25uA 2mm 3MHz 93% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Synchronous rectification control、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)1A
Output Power1W
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93%
Length2.5mm
Voltage - Supply2.5V~5.5V
Frequency3MHz
Height1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Synchronous rectification control、Light load efficient mode
Width2mm
Output Voltage1.5V
Quiescent Supply Current25uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRGP150100B21RA
MYRGP150100B21RA

* Images are for reference only

MYRGP150100B21RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGP150100B21RA
JLCPCB Part #
C5820931
Package
-
Description
-40℃~+105℃ 1 1.5V 1A 1W 1mm 2.5V~5.5V 2.5mm 25uA 2mm 3MHz 93% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Synchronous rectification control、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGP150100B21RA

* Images are for reference only

MYRGP150100B21RA
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGP150100B21RA
JLCPCB Part #
C5820931
Package
-
Description
-40℃~+105℃ 1 1.5V 1A 1W 1mm 2.5V~5.5V 2.5mm 25uA 2mm 3MHz 93% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Synchronous rectification control、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGP150100B21RA Specifications

MYRGP150100B21RA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)1A
Output Power1W
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93%
Length2.5mm
Voltage - Supply2.5V~5.5V
Frequency3MHz
Height1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Synchronous rectification control、Light load efficient mode
Width2mm
Output Voltage1.5V
Quiescent Supply Current25uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGP150100B21RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRGP150100B21RA Documents

MYRGP150100B21RA datasheets or manufacturer documentation.

Datasheet: MYRGP150100B21RA Datasheet (PDF)

MYRGP150100B21RA Schematic Symbol & PCB Footprint

The MYRGP150100B21RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.