Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYMGC1R83BFPF2RV
MYMGC1R83BFPF2RV
Extended
* Images are for reference only
MYMGC1R83BFPF2RV
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYMGC1R83BFPF2RV
JLCPCB Part #
C5820886
Package
-
Description
3.3V~5.5V 4 500mA、1.5A、3.2A 81% 850mV - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Conversion Efficiency81%
Output Current(Max)500mA、1.5A、3.2A
Voltage - Supply3.3V~5.5V
Output Voltage850mV
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYMGC1R83BFPF2RV
MYMGC1R83BFPF2RV

* Images are for reference only

MYMGC1R83BFPF2RV

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGC1R83BFPF2RV
JLCPCB Part #
C5820886
Package
-
Description
3.3V~5.5V 4 500mA、1.5A、3.2A 81% 850mV - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGC1R83BFPF2RV

* Images are for reference only

MYMGC1R83BFPF2RV
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGC1R83BFPF2RV
JLCPCB Part #
C5820886
Package
-
Description
3.3V~5.5V 4 500mA、1.5A、3.2A 81% 850mV - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGC1R83BFPF2RV Specifications

MYMGC1R83BFPF2RV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Conversion Efficiency81%
Output Current(Max)500mA、1.5A、3.2A
Voltage - Supply3.3V~5.5V
Output Voltage850mV
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYMGC1R83BFPF2RV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYMGC1R83BFPF2RV Documents

MYMGC1R83BFPF2RV datasheets or manufacturer documentation.

Datasheet: MYMGC1R83BFPF2RV Datasheet (PDF)

MYMGC1R83BFPF2RV Schematic Symbol & PCB Footprint

The MYMGC1R83BFPF2RV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.