
- Manufacturer
- MFR.Part #
- MV5354A
- JLCPCB Part #
- C5819588
- Package
- Plugin
- Description
- -55℃~+100℃ 2.1V 20mA 24° 25mcd 585nm Discrete Diode Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 24° | |
| Forward Current | 20mA | |
| Luminous Intensity | 25mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
MV5354A
Extended- Manufacturer
- MFR.Part #
- MV5354A
- JLCPCB Part #
- C5819588
- Package
- Plugin
- Description
- -55℃~+100℃ 2.1V 20mA 24° 25mcd 585nm Discrete Diode Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MV5354A
- JLCPCB Part #
- C5819588
- Package
- Plugin
- Description
- -55℃~+100℃ 2.1V 20mA 24° 25mcd 585nm Discrete Diode Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MV5354A Specifications
MV5354A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 24° | |
| Forward Current | 20mA | |
| Luminous Intensity | 25mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 585nm | |
| Voltage - Forward(Vf) | 2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MV5354A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MV5354A Documents
MV5354A datasheets or manufacturer documentation.
MV5354A Schematic Symbol & PCB Footprint
The MV5354A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.