Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MTU1D0505MC
MTU1D0505MC
Extended
* Images are for reference only
MTU1D0505MC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MTU1D0505MC
JLCPCB Part #
C5819458
Package
SMD-5P
Description
-40℃~+85℃ 10.16mm 100mA 10uF 11.43mm 14mVp-p 1W 1kV 2 4.5V~5.5V 5V 6.1mm 82kHz 84% SMD-5P Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD-5P
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency84%
Length11.43mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency82kHz
Height10.16mm
Width6.1mm
Output Voltage5V
Ripple Noise14mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MTU1D0505MC
MTU1D0505MC

* Images are for reference only

MTU1D0505MC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MTU1D0505MC
JLCPCB Part #
C5819458
Package
SMD-5P
Description
-40℃~+85℃ 10.16mm 100mA 10uF 11.43mm 14mVp-p 1W 1kV 2 4.5V~5.5V 5V 6.1mm 82kHz 84% SMD-5P Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTU1D0505MC

* Images are for reference only

MTU1D0505MC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MTU1D0505MC
JLCPCB Part #
C5819458
Package
SMD-5P
Description
-40℃~+85℃ 10.16mm 100mA 10uF 11.43mm 14mVp-p 1W 1kV 2 4.5V~5.5V 5V 6.1mm 82kHz 84% SMD-5P Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTU1D0505MC Specifications

MTU1D0505MC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD-5P
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency84%
Length11.43mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency82kHz
Height10.16mm
Width6.1mm
Output Voltage5V
Ripple Noise14mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTU1D0505MC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTU1D0505MC Documents

MTU1D0505MC datasheets or manufacturer documentation.

Datasheet: MTU1D0505MC Datasheet (PDF)

MTU1D0505MC Schematic Symbol & PCB Footprint

The MTU1D0505MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.