Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. NT1192FAAE1S
NT1192FAAE1S
Extended
* Images are for reference only
NT1192FAAE1S
Attributes
Value
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NT1192FAAE1S
JLCPCB Part #
C5816427
Package
XFDFN-6
Description
-13dBm -2dBm -40℃~+105℃ 0.7dB 1.164GHz~1.3GHz 1.5V~3.7V 11dB 15dB 24dB 4.5mA Low-power mode XFDFN-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNisshinbo Micro Devices Inc.
PackageXFDFN-6
Frequency Range1.164GHz~1.3GHz
Operating Temperature-40℃~+105℃
Input return loss15dB
Voltage - Supply1.5V~3.7V
Output return loss11dB
FeaturesLow-power mode
P1dB-13dBm
Noise Figure0.7dB
Current - Supply4.5mA
IP3-2dBm
Gain24dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. NT1192FAAE1S
NT1192FAAE1S

* Images are for reference only

NT1192FAAE1S

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NT1192FAAE1S
JLCPCB Part #
C5816427
Package
XFDFN-6
Description
-13dBm -2dBm -40℃~+105℃ 0.7dB 1.164GHz~1.3GHz 1.5V~3.7V 11dB 15dB 24dB 4.5mA Low-power mode XFDFN-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT1192FAAE1S

* Images are for reference only

NT1192FAAE1S
Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NT1192FAAE1S
JLCPCB Part #
C5816427
Package
XFDFN-6
Description
-13dBm -2dBm -40℃~+105℃ 0.7dB 1.164GHz~1.3GHz 1.5V~3.7V 11dB 15dB 24dB 4.5mA Low-power mode XFDFN-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT1192FAAE1S Specifications

NT1192FAAE1S technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNisshinbo Micro Devices Inc.
PackageXFDFN-6
Frequency Range1.164GHz~1.3GHz
Operating Temperature-40℃~+105℃
Input return loss15dB
Voltage - Supply1.5V~3.7V
Output return loss11dB
FeaturesLow-power mode
P1dB-13dBm
Noise Figure0.7dB
Current - Supply4.5mA
IP3-2dBm
Gain24dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT1192FAAE1S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NT1192FAAE1S Documents

NT1192FAAE1S datasheets or manufacturer documentation.

Datasheet: NT1192FAAE1S Datasheet (PDF)

NT1192FAAE1S Schematic Symbol & PCB Footprint

The NT1192FAAE1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.