
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6 | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 91% | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UEI30-050-Q48P-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6 | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 91% | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UEI30-050-Q48P-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UEI30-050-Q48P-C datasheets or manufacturer documentation.
Datasheet: UEI30-050-Q48P-C Datasheet (PDF)
The UEI30-050-Q48P-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.