Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. PH9185.034NLT
PH9185.034NLT - 1
PH9185.034NLT - 2
PH9185.034NLT - 3
Extended1/3
* Images are for reference only
PH9185.034NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PH9185.034NLT
JLCPCB Part #
C581401
Package
SMD,10x10mm
Description
-40℃~+125℃ 3CT:4CT 5kV 750uH SMD,10x10mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD,10x10mm
Inductance750uH
Isolation Voltage(Vrms)5kV
operating temperature-40℃~+125℃
Turns Ratio3CT:4CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. PH9185.034NLT
PH9185.034NLT

* Images are for reference only

PH9185.034NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PH9185.034NLT
JLCPCB Part #
C581401
Package
SMD,10x10mm
Description
-40℃~+125℃ 3CT:4CT 5kV 750uH SMD,10x10mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH9185.034NLT

* Images are for reference only

PH9185.034NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PH9185.034NLT
JLCPCB Part #
C581401
Package
SMD,10x10mm
Description
-40℃~+125℃ 3CT:4CT 5kV 750uH SMD,10x10mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH9185.034NLT Specifications

PH9185.034NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD,10x10mm
Inductance750uH
Isolation Voltage(Vrms)5kV
operating temperature-40℃~+125℃
Turns Ratio3CT:4CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PH9185.034NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PH9185.034NLT Documents

PH9185.034NLT datasheets or manufacturer documentation.

Datasheet: PH9185.034NLT Datasheet (PDF)

PH9185.034NLT Schematic Symbol & PCB Footprint

The PH9185.034NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.