


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Junction Temperature Range | -40℃~+85℃ | |
| Zener Voltage(Range) | 13.2V~13.6V | |
| Zener Voltage(Nom) | 13.4V | |
| Reverse Leakage Current (Ir) | 5mA@13.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZEN132V230A16LS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Junction Temperature Range | -40℃~+85℃ | |
| Zener Voltage(Range) | 13.2V~13.6V | |
| Zener Voltage(Nom) | 13.4V | |
| Reverse Leakage Current (Ir) | 5mA@13.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZEN132V230A16LS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZEN132V230A16LS datasheets or manufacturer documentation.
Datasheet: ZEN132V230A16LS Datasheet (PDF)
The ZEN132V230A16LS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.