Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. P0582NL
P0582NL
Extended
* Images are for reference only
P0582NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
P0582NL
JLCPCB Part #
C581375
Package
Plugin
Description
1.4Ω 1.4Ω 100:1:1 19mH 35A 3kV 50kHz~500kHz 插件 Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackagePlugin
Frequency Range50kHz~500kHz
DCR Secondary Side (Max)1.4Ω
DCR Primary Side (Max)1.4Ω
Secondary Side Inductance19mH
Isolation Voltage(Vrms)3kV
Rated input Current35A
Turns Ratio100:1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. P0582NL
P0582NL

* Images are for reference only

P0582NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
P0582NL
JLCPCB Part #
C581375
Package
Plugin
Description
1.4Ω 1.4Ω 100:1:1 19mH 35A 3kV 50kHz~500kHz 插件 Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0582NL

* Images are for reference only

P0582NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
P0582NL
JLCPCB Part #
C581375
Package
Plugin
Description
1.4Ω 1.4Ω 100:1:1 19mH 35A 3kV 50kHz~500kHz 插件 Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0582NL Specifications

P0582NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackagePlugin
Frequency Range50kHz~500kHz
DCR Secondary Side (Max)1.4Ω
DCR Primary Side (Max)1.4Ω
Secondary Side Inductance19mH
Isolation Voltage(Vrms)3kV
Rated input Current35A
Turns Ratio100:1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P0582NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P0582NL Documents

P0582NL datasheets or manufacturer documentation.

Datasheet: P0582NL Datasheet (PDF)

P0582NL Schematic Symbol & PCB Footprint

The P0582NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.