Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. PAM8016AKR
PAM8016AKR - 1
PAM8016AKR - 2
PAM8016AKR - 3
PAM8016AKR - 4
Extended1/4
* Images are for reference only
PAM8016AKR
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PAM8016AKR
JLCPCB Part #
C581340
Package
UFLGA-9
Description
-25℃~+85℃ 2.8V~5.5V 5mA UFLGA-9 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerDiodes Incorporated
PackageUFLGA-9
Operating Temperature-25℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2.8V~5.5V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function、Soft switching、Motor stall protection、Soft-start
RDS(on)325mΩ
Quiescent Current(Iq)5mA
InterfacePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. PAM8016AKR
PAM8016AKR

* Images are for reference only

PAM8016AKR

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM8016AKR
JLCPCB Part #
C581340
Package
UFLGA-9
Description
-25℃~+85℃ 2.8V~5.5V 5mA UFLGA-9 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM8016AKR

* Images are for reference only

PAM8016AKR
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM8016AKR
JLCPCB Part #
C581340
Package
UFLGA-9
Description
-25℃~+85℃ 2.8V~5.5V 5mA UFLGA-9 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM8016AKR Specifications

PAM8016AKR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerDiodes Incorporated
PackageUFLGA-9
Operating Temperature-25℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2.8V~5.5V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function、Soft switching、Motor stall protection、Soft-start
RDS(on)325mΩ
Quiescent Current(Iq)5mA
InterfacePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM8016AKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAM8016AKR Documents

PAM8016AKR datasheets or manufacturer documentation.

Datasheet: PAM8016AKR Datasheet (PDF)

PAM8016AKR Schematic Symbol & PCB Footprint

The PAM8016AKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.