Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC400SMA330B4
MSC400SMA330B4
Extended
* Images are for reference only
MSC400SMA330B4
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC400SMA330B4
JLCPCB Part #
C5812746
Package
TO-247-4L
Description
-55℃~+150℃ 1 N-channel 11A 131W 18pF 2.97V 2pF 3.3kV 37nC 520mΩ 579pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageTO-247-4L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance579pF
Gate Threshold Voltage (Vgs(th))2.97V
Number1 N-channel
Gate Charge(Qg)37nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)11A
Drain to Source Voltage3.3kV
Output Capacitance(Coss)18pF
Pd - Power Dissipation131W
RDS(on)520mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC400SMA330B4
MSC400SMA330B4

* Images are for reference only

MSC400SMA330B4

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC400SMA330B4
JLCPCB Part #
C5812746
Package
TO-247-4L
Description
-55℃~+150℃ 1 N-channel 11A 131W 18pF 2.97V 2pF 3.3kV 37nC 520mΩ 579pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC400SMA330B4

* Images are for reference only

MSC400SMA330B4
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC400SMA330B4
JLCPCB Part #
C5812746
Package
TO-247-4L
Description
-55℃~+150℃ 1 N-channel 11A 131W 18pF 2.97V 2pF 3.3kV 37nC 520mΩ 579pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC400SMA330B4 Specifications

MSC400SMA330B4 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageTO-247-4L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance579pF
Gate Threshold Voltage (Vgs(th))2.97V
Number1 N-channel
Gate Charge(Qg)37nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)11A
Drain to Source Voltage3.3kV
Output Capacitance(Coss)18pF
Pd - Power Dissipation131W
RDS(on)520mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC400SMA330B4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC400SMA330B4 Schematic Symbol & PCB Footprint

The MSC400SMA330B4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.