
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Slew Rate | 2.8V/us | |
| Gain Bandwidth Product | 8MHz | |
| Common Mode Rejection Ratio(CMRR) | 122dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.5nV/√Hz@10Hz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP27AJ/883C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Slew Rate | 2.8V/us | |
| Gain Bandwidth Product | 8MHz | |
| Common Mode Rejection Ratio(CMRR) | 122dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.5nV/√Hz@10Hz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP27AJ/883C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP27AJ/883C datasheets or manufacturer documentation.
Datasheet: OP27AJ/883C Datasheet (PDF)
The OP27AJ/883C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.