


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-77 | |
| Output Current(Max) | 1A | |
| Function | Buck-Boost | |
| Type | Plastic encapsulated type | |
| Length | 15mm | |
| Voltage - Supply | 2.6V~20V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Switching Frequency | 2.5MHz | |
| Height | 2.42mm | |
| Width | 9mm | |
| Output Voltage | -24V~-2.5V、2.5V~24V | |
| Quiescent Supply Current | 10mA | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM8049IY#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-77 | |
| Output Current(Max) | 1A | |
| Function | Buck-Boost | |
| Type | Plastic encapsulated type | |
| Length | 15mm | |
| Voltage - Supply | 2.6V~20V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Switching Frequency | 2.5MHz | |
| Height | 2.42mm | |
| Width | 9mm | |
| Output Voltage | -24V~-2.5V、2.5V~24V | |
| Quiescent Supply Current | 10mA | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8049IY#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM8049IY#PBF datasheets or manufacturer documentation.
Datasheet: LTM8049IY#PBF Datasheet (PDF)
The LTM8049IY#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.