Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4651IY
LTM4651IY
Extended
* Images are for reference only
LTM4651IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM4651IY
JLCPCB Part #
C581158
Package
BGA-77
Description
-26.5V~-500mV -40℃~+125℃ 1 10mVp-p 15mm 3.6V~58V 400kHz 5.01mm 9mm Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization ±1.67% BGA-77 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-77
Output Voltage Accuracy±1.67%
Length15mm
Voltage - Supply3.6V~58V
Operating Temperature Range-40℃~+125℃
Switching Frequency400kHz
Height5.01mm
FeaturesOverheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization
Width9mm
Output Voltage-26.5V~-500mV
Ripple Noise10mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4651IY
LTM4651IY

* Images are for reference only

LTM4651IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4651IY
JLCPCB Part #
C581158
Package
BGA-77
Description
-26.5V~-500mV -40℃~+125℃ 1 10mVp-p 15mm 3.6V~58V 400kHz 5.01mm 9mm Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization ±1.67% BGA-77 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4651IY

* Images are for reference only

LTM4651IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4651IY
JLCPCB Part #
C581158
Package
BGA-77
Description
-26.5V~-500mV -40℃~+125℃ 1 10mVp-p 15mm 3.6V~58V 400kHz 5.01mm 9mm Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization ±1.67% BGA-77 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4651IY Specifications

LTM4651IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-77
Output Voltage Accuracy±1.67%
Length15mm
Voltage - Supply3.6V~58V
Operating Temperature Range-40℃~+125℃
Switching Frequency400kHz
Height5.01mm
FeaturesOverheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、External clock synchronization
Width9mm
Output Voltage-26.5V~-500mV
Ripple Noise10mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM4651IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM4651IY Documents

LTM4651IY datasheets or manufacturer documentation.

Datasheet: LTM4651IY Datasheet (PDF)

LTM4651IY Schematic Symbol & PCB Footprint

The LTM4651IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.