Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4639IY
LTM4639IY
Extended
* Images are for reference only
LTM4639IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM4639IY
JLCPCB Part #
C581139
Package
BGA-133
Description
-40℃~+125℃ 1 15mm 15mm 2.375V~7V 20A 20mVp-p 4.92mm 500kHz 600mV~5.5V 88% Step-down type ±1.5% BGA-133 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-133
Output Current(Max)20A
Conversion Efficiency88%
FunctionStep-down type
Output Voltage Accuracy±1.5%
Length15mm
Voltage - Supply2.375V~7V
Operating Temperature Range-40℃~+125℃
Height4.92mm
Switching Frequency500kHz
Width15mm
Output Voltage600mV~5.5V
Ripple Noise20mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4639IY
LTM4639IY

* Images are for reference only

LTM4639IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4639IY
JLCPCB Part #
C581139
Package
BGA-133
Description
-40℃~+125℃ 1 15mm 15mm 2.375V~7V 20A 20mVp-p 4.92mm 500kHz 600mV~5.5V 88% Step-down type ±1.5% BGA-133 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4639IY

* Images are for reference only

LTM4639IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4639IY
JLCPCB Part #
C581139
Package
BGA-133
Description
-40℃~+125℃ 1 15mm 15mm 2.375V~7V 20A 20mVp-p 4.92mm 500kHz 600mV~5.5V 88% Step-down type ±1.5% BGA-133 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4639IY Specifications

LTM4639IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-133
Output Current(Max)20A
Conversion Efficiency88%
FunctionStep-down type
Output Voltage Accuracy±1.5%
Length15mm
Voltage - Supply2.375V~7V
Operating Temperature Range-40℃~+125℃
Height4.92mm
Switching Frequency500kHz
Width15mm
Output Voltage600mV~5.5V
Ripple Noise20mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM4639IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM4639IY Documents

LTM4639IY datasheets or manufacturer documentation.

Datasheet: LTM4639IY Datasheet (PDF)

LTM4639IY Schematic Symbol & PCB Footprint

The LTM4639IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.