Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4623IY
LTM4623IY - 1
LTM4623IY - 2
LTM4623IY - 3
Extended1/3
* Images are for reference only
LTM4623IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM4623IY
JLCPCB Part #
C581125
Package
BGA-25
Description
-40℃~+125℃ 1 1MHz 2.42mm 3A 4V~20V 5mVp-p 6.25mm 6.25mm 600mV~5.5V Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization、Dynamic voltage scaling Step-down type ±1.5% BGA-25 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-25
FunctionStep-down type
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Length6.25mm
Voltage - Supply4V~20V
Operating Temperature Range-40℃~+125℃
Height2.42mm
Switching Frequency1MHz
FeaturesOverheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization、Dynamic voltage scaling
Width6.25mm
Output Voltage600mV~5.5V
Ripple Noise5mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4623IY
LTM4623IY

* Images are for reference only

LTM4623IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4623IY
JLCPCB Part #
C581125
Package
BGA-25
Description
-40℃~+125℃ 1 1MHz 2.42mm 3A 4V~20V 5mVp-p 6.25mm 6.25mm 600mV~5.5V Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization、Dynamic voltage scaling Step-down type ±1.5% BGA-25 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4623IY

* Images are for reference only

LTM4623IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4623IY
JLCPCB Part #
C581125
Package
BGA-25
Description
-40℃~+125℃ 1 1MHz 2.42mm 3A 4V~20V 5mVp-p 6.25mm 6.25mm 600mV~5.5V Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization、Dynamic voltage scaling Step-down type ±1.5% BGA-25 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4623IY Specifications

LTM4623IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-25
FunctionStep-down type
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Length6.25mm
Voltage - Supply4V~20V
Operating Temperature Range-40℃~+125℃
Height2.42mm
Switching Frequency1MHz
FeaturesOverheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization、Dynamic voltage scaling
Width6.25mm
Output Voltage600mV~5.5V
Ripple Noise5mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM4623IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM4623IY Documents

LTM4623IY datasheets or manufacturer documentation.

Datasheet: LTM4623IY Datasheet (PDF)

LTM4623IY Schematic Symbol & PCB Footprint

The LTM4623IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.