



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 1mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 1200nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Single Supply | 2.8V~5.25V | |
| Slew Rate | 45V/us | |
| Gain Bandwidth Product | 180MHz | |
| Power Supply Rejection Ratio (PSRR) | 105dB | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Settling time | 550ns | |
| Noise density(eN) | 3.9nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 75nA | |
| Input Offset Current Drift (Ios TC) | 0.9nA/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6362IDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 1mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 1200nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Single Supply | 2.8V~5.25V | |
| Slew Rate | 45V/us | |
| Gain Bandwidth Product | 180MHz | |
| Power Supply Rejection Ratio (PSRR) | 105dB | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Settling time | 550ns | |
| Noise density(eN) | 3.9nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 75nA | |
| Input Offset Current Drift (Ios TC) | 0.9nA/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6362IDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6362IDD#PBF datasheets or manufacturer documentation.
Datasheet: LTC6362IDD#PBF Datasheet (PDF)
The LTC6362IDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.