


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 400MHz~4GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Noise Figure | 13.5dB | |
| Current - Supply | 180mA | |
| Gain | 2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC5585IUF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 400MHz~4GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Noise Figure | 13.5dB | |
| Current - Supply | 180mA | |
| Gain | 2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC5585IUF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC5585IUF#PBF datasheets or manufacturer documentation.
Datasheet: LTC5585IUF#PBF Datasheet (PDF)
The LTC5585IUF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.