Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMJ0509SC
NMJ0509SC
Extended
* Images are for reference only
NMJ0509SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMJ0509SC
JLCPCB Part #
C5809284
Package
-
Description
-40℃~+85℃ 1W 2 30mVp-p 4.5V~5.5V 5.2kV 55mA 65% 70kHz 9V Non-regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)55mA
Output Power1W
Isolation Voltage(Vrms)5.2kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency65%
Voltage - Supply4.5V~5.5V
Frequency70kHz
Output Voltage9V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMJ0509SC
NMJ0509SC

* Images are for reference only

NMJ0509SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMJ0509SC
JLCPCB Part #
C5809284
Package
-
Description
-40℃~+85℃ 1W 2 30mVp-p 4.5V~5.5V 5.2kV 55mA 65% 70kHz 9V Non-regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMJ0509SC

* Images are for reference only

NMJ0509SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMJ0509SC
JLCPCB Part #
C5809284
Package
-
Description
-40℃~+85℃ 1W 2 30mVp-p 4.5V~5.5V 5.2kV 55mA 65% 70kHz 9V Non-regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMJ0509SC Specifications

NMJ0509SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)55mA
Output Power1W
Isolation Voltage(Vrms)5.2kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency65%
Voltage - Supply4.5V~5.5V
Frequency70kHz
Output Voltage9V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMJ0509SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMJ0509SC Documents

NMJ0509SC datasheets or manufacturer documentation.

Datasheet: NMJ0509SC Datasheet (PDF)

NMJ0509SC Schematic Symbol & PCB Footprint

The NMJ0509SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.