Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKE0303SC
NKE0303SC - 1
NKE0303SC - 2
NKE0303SC - 3
NKE0303SC - 4
Extended1/4
* Images are for reference only
NKE0303SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NKE0303SC
JLCPCB Part #
C5809149
Package
SIP,11.5x6.1mm
Description
-40℃~+85℃ 1 10uF 11.5mm 115kHz 1W 3.3V 3.6V 303mA 3kV 40mVp-p 6mm 7.5mm 72% SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,11.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)303mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
Length11.5mm
Voltage - Supply3.6V
Capacitive Load(Max)10uF
Frequency115kHz
Height7.5mm
Width6mm
Output Voltage3.3V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKE0303SC
NKE0303SC

* Images are for reference only

NKE0303SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NKE0303SC
JLCPCB Part #
C5809149
Package
SIP,11.5x6.1mm
Description
-40℃~+85℃ 1 10uF 11.5mm 115kHz 1W 3.3V 3.6V 303mA 3kV 40mVp-p 6mm 7.5mm 72% SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKE0303SC

* Images are for reference only

NKE0303SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NKE0303SC
JLCPCB Part #
C5809149
Package
SIP,11.5x6.1mm
Description
-40℃~+85℃ 1 10uF 11.5mm 115kHz 1W 3.3V 3.6V 303mA 3kV 40mVp-p 6mm 7.5mm 72% SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKE0303SC Specifications

NKE0303SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,11.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)303mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
Length11.5mm
Voltage - Supply3.6V
Capacitive Load(Max)10uF
Frequency115kHz
Height7.5mm
Width6mm
Output Voltage3.3V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKE0303SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NKE0303SC Documents

NKE0303SC datasheets or manufacturer documentation.

Datasheet: NKE0303SC Datasheet (PDF)

NKE0303SC Schematic Symbol & PCB Footprint

The NKE0303SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.