


- Manufacturer
- MFR.Part #
- WJ2EDGVC-5.08-09P-14-00A
- JLCPCB Part #
- C58086
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x9P 300V 5.08mm 9 9P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Ningbo Kangnex Elec | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | No Mounting | |
| Color | Green | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of Pins | 9P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 5.08mm | |
| Number of PINs Per Row | 9 |

* Images are for reference only
WJ2EDGVC-5.08-09P-14-00A
Extended- Manufacturer
- MFR.Part #
- WJ2EDGVC-5.08-09P-14-00A
- JLCPCB Part #
- C58086
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x9P 300V 5.08mm 9 9P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WJ2EDGVC-5.08-09P-14-00A
- JLCPCB Part #
- C58086
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x9P 300V 5.08mm 9 9P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WJ2EDGVC-5.08-09P-14-00A Specifications
WJ2EDGVC-5.08-09P-14-00A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Ningbo Kangnex Elec | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Termination Style | No Mounting | |
| Color | Green | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of Pins | 9P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 5.08mm | |
| Number of PINs Per Row | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WJ2EDGVC-5.08-09P-14-00A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WJ2EDGVC-5.08-09P-14-00A Documents
WJ2EDGVC-5.08-09P-14-00A datasheets or manufacturer documentation.
Datasheet: WJ2EDGVC-5.08-09P-14-00A Datasheet (PDF)
WJ2EDGVC-5.08-09P-14-00A Schematic Symbol & PCB Footprint
The WJ2EDGVC-5.08-09P-14-00A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.