Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LTC4011CFE#PBF
LTC4011CFE#PBF - 1
LTC4011CFE#PBF - 2
LTC4011CFE#PBF - 3
Extended1/3
* Images are for reference only
LTC4011CFE#PBF
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC4011CFE#PBF
JLCPCB Part #
C580821
Package
TSSOP-20-175mil
Description
0℃~+85℃ 1.95V 1~16 2A 3mA 4.5V~34V Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support Support TSSOP-20-175mil Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageTSSOP-20-175mil
Charging Saturation Voltage1.95V
Supply Current (Iq)3mA
Operating Temperature0℃~+85℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Charge Current - Max2A
Number of Cells1~16
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~34V
FeaturesTrickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Battery temperature monitoring
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LTC4011CFE#PBF
LTC4011CFE#PBF

* Images are for reference only

LTC4011CFE#PBF

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC4011CFE#PBF
JLCPCB Part #
C580821
Package
TSSOP-20-175mil
Description
0℃~+85℃ 1.95V 1~16 2A 3mA 4.5V~34V Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support Support TSSOP-20-175mil Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC4011CFE#PBF

* Images are for reference only

LTC4011CFE#PBF
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC4011CFE#PBF
JLCPCB Part #
C580821
Package
TSSOP-20-175mil
Description
0℃~+85℃ 1.95V 1~16 2A 3mA 4.5V~34V Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support Support TSSOP-20-175mil Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC4011CFE#PBF Specifications

LTC4011CFE#PBF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageTSSOP-20-175mil
Charging Saturation Voltage1.95V
Supply Current (Iq)3mA
Operating Temperature0℃~+85℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Charge Current - Max2A
Number of Cells1~16
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~34V
FeaturesTrickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Battery temperature monitoring
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4011CFE#PBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC4011CFE#PBF Documents

LTC4011CFE#PBF datasheets or manufacturer documentation.

Datasheet: LTC4011CFE#PBF Datasheet (PDF)

LTC4011CFE#PBF Schematic Symbol & PCB Footprint

The LTC4011CFE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.