Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. S2 IRLML2502
S2 IRLML2502 - 1
S2 IRLML2502 - 2
S2 IRLML2502 - 3
S2 IRLML2502 - 4
Extended1/4
* Images are for reference only
S2 IRLML2502
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
S2 IRLML2502
JLCPCB Part #
C5807878
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 1.05W 1.1V 180pF 20V 3.6A 34pF 46mΩ@2.5V 6.23nC@5V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerGOODWORK
PackageSOT-23
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)180pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.1V
Gate Charge(Qg)6.23nC@5V
Reverse Transfer Capacitance (Crss@Vds)34pF
Current - Continuous Drain(Id)3.6A
Drain to Source Voltage20V
Pd - Power Dissipation1.05W
RDS(on)46mΩ@2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. S2 IRLML2502
S2 IRLML2502

* Images are for reference only

S2 IRLML2502

Extended
Manufacturer

GOODWORK

MFR.Part #
S2 IRLML2502
JLCPCB Part #
C5807878
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 1.05W 1.1V 180pF 20V 3.6A 34pF 46mΩ@2.5V 6.23nC@5V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S2 IRLML2502

* Images are for reference only

S2 IRLML2502
Extended
Manufacturer

GOODWORK

MFR.Part #
S2 IRLML2502
JLCPCB Part #
C5807878
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 1.05W 1.1V 180pF 20V 3.6A 34pF 46mΩ@2.5V 6.23nC@5V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S2 IRLML2502 Specifications

S2 IRLML2502 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerGOODWORK
PackageSOT-23
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)180pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.1V
Gate Charge(Qg)6.23nC@5V
Reverse Transfer Capacitance (Crss@Vds)34pF
Current - Continuous Drain(Id)3.6A
Drain to Source Voltage20V
Pd - Power Dissipation1.05W
RDS(on)46mΩ@2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S2 IRLML2502. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S2 IRLML2502 Documents

S2 IRLML2502 datasheets or manufacturer documentation.

Datasheet: S2 IRLML2502 Datasheet (PDF)

S2 IRLML2502 Schematic Symbol & PCB Footprint

The S2 IRLML2502 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.