Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV2Q171R0T3
IV2Q171R0T3 - 1
IV2Q171R0T3 - 2
IV2Q171R0T3 - 3
IV2Q171R0T3 - 4
Extended1/4
* Images are for reference only
IV2Q171R0T3
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IV2Q171R0T3
JLCPCB Part #
C5806851
Package
TO-247-3
Description
-55℃~+175℃ 1.7kV 15.3pF 16.5nC 2.2pF 285pF 5.8A 58W 5V 850mΩ TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance285pF
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)16.5nC
Current - Continuous Drain(Id)5.8A
Reverse Transfer Capacitance (Crss)2.2pF
Drain to Source Voltage1.7kV
Pd - Power Dissipation58W
Output Capacitance(Coss)15.3pF
RDS(on)850mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV2Q171R0T3
IV2Q171R0T3

* Images are for reference only

IV2Q171R0T3

Extended
Manufacturer

InventChip

MFR.Part #
IV2Q171R0T3
JLCPCB Part #
C5806851
Package
TO-247-3
Description
-55℃~+175℃ 1.7kV 15.3pF 16.5nC 2.2pF 285pF 5.8A 58W 5V 850mΩ TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV2Q171R0T3

* Images are for reference only

IV2Q171R0T3
Extended
Manufacturer

InventChip

MFR.Part #
IV2Q171R0T3
JLCPCB Part #
C5806851
Package
TO-247-3
Description
-55℃~+175℃ 1.7kV 15.3pF 16.5nC 2.2pF 285pF 5.8A 58W 5V 850mΩ TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV2Q171R0T3 Specifications

IV2Q171R0T3 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance285pF
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)16.5nC
Current - Continuous Drain(Id)5.8A
Reverse Transfer Capacitance (Crss)2.2pF
Drain to Source Voltage1.7kV
Pd - Power Dissipation58W
Output Capacitance(Coss)15.3pF
RDS(on)850mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV2Q171R0T3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV2Q171R0T3 Documents

IV2Q171R0T3 datasheets or manufacturer documentation.

Datasheet: IV2Q171R0T3 Datasheet (PDF)

IV2Q171R0T3 Schematic Symbol & PCB Footprint

The IV2Q171R0T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.