Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. IVCC1102F4AR
IVCC1102F4AR - 1
IVCC1102F4AR - 2
IVCC1102F4AR - 3
Extended1/3
* Images are for reference only
IVCC1102F4AR
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IVCC1102F4AR
JLCPCB Part #
C5806828
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 100kHz 4.5mA 4.75V~5.25V 4mA CCM Overvoltage protection、Under-voltage lockout、Undervoltage Protection PFCController QFN-20-EP(4x4) PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerInventChip
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
TypePFCController
Frequency - Switching100kHz
Voltage - Supply4.75V~5.25V
Quiescent Current4mA
Working ModeCCM
FeaturesOvervoltage protection、Under-voltage lockout、Undervoltage Protection
Current - Supply4.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. IVCC1102F4AR
IVCC1102F4AR

* Images are for reference only

IVCC1102F4AR

Extended
Manufacturer

InventChip

MFR.Part #
IVCC1102F4AR
JLCPCB Part #
C5806828
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 100kHz 4.5mA 4.75V~5.25V 4mA CCM Overvoltage protection、Under-voltage lockout、Undervoltage Protection PFCController QFN-20-EP(4x4) PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCC1102F4AR

* Images are for reference only

IVCC1102F4AR
Extended
Manufacturer

InventChip

MFR.Part #
IVCC1102F4AR
JLCPCB Part #
C5806828
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 100kHz 4.5mA 4.75V~5.25V 4mA CCM Overvoltage protection、Under-voltage lockout、Undervoltage Protection PFCController QFN-20-EP(4x4) PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCC1102F4AR Specifications

IVCC1102F4AR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerInventChip
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
TypePFCController
Frequency - Switching100kHz
Voltage - Supply4.75V~5.25V
Quiescent Current4mA
Working ModeCCM
FeaturesOvervoltage protection、Under-voltage lockout、Undervoltage Protection
Current - Supply4.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IVCC1102F4AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IVCC1102F4AR Documents

IVCC1102F4AR datasheets or manufacturer documentation.

Datasheet: IVCC1102F4AR Datasheet (PDF)

IVCC1102F4AR Schematic Symbol & PCB Footprint

The IVCC1102F4AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.