



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | InventChip | |
| Package | NBSOIC-8 | |
| Voltage - Supply (Driver) | 9.5V~33V | |
| Rise Time | 7ns | |
| Number of Channels | 1 | |
| Features | Miller clamp protection | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 6ns | |
| CMTI(kV/us) | 100kV/us | |
| Voltage - Supply (Input) | 2.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IVCO1A02DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | InventChip | |
| Package | NBSOIC-8 | |
| Voltage - Supply (Driver) | 9.5V~33V | |
| Rise Time | 7ns | |
| Number of Channels | 1 | |
| Features | Miller clamp protection | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 6ns | |
| CMTI(kV/us) | 100kV/us | |
| Voltage - Supply (Input) | 2.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IVCO1A02DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IVCO1A02DR datasheets or manufacturer documentation.
Datasheet: IVCO1A02DR Datasheet (PDF)
The IVCO1A02DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.