
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-38(5x7) | |
| ESD Protect | ±16kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Number of Nodes | 256 | |
| Number of Drivers | 6 | |
| Communication Mode | Full-Duplex、Half-Duplex | |
| Quiescent Supply Current | 4.5mA | |
| Number of Receivers | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2872IUHF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-38(5x7) | |
| ESD Protect | ±16kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Number of Nodes | 256 | |
| Number of Drivers | 6 | |
| Communication Mode | Full-Duplex、Half-Duplex | |
| Quiescent Supply Current | 4.5mA | |
| Number of Receivers | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2872IUHF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2872IUHF#PBF datasheets or manufacturer documentation.
Datasheet: LTC2872IUHF#PBF Datasheet (PDF)
The LTC2872IUHF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.