


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | QFN-52-EP(7x8) | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | SAR | |
| Number of Channels | 4 | |
| Voltage - Supply | 3.13V~3.47V、4.75V~5.25V | |
| Quiescent Current (Iq) | 20uA | |
| Sampling Rate | 5MHz | |
| Features | Built-in reference source、Bipolar input、Pseudo-differential output | |
| Differential Non - linearity | 0.4LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2325HUKG-16#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | QFN-52-EP(7x8) | |
| Integral non - linearity | 2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | SAR | |
| Number of Channels | 4 | |
| Voltage - Supply | 3.13V~3.47V、4.75V~5.25V | |
| Quiescent Current (Iq) | 20uA | |
| Sampling Rate | 5MHz | |
| Features | Built-in reference source、Bipolar input、Pseudo-differential output | |
| Differential Non - linearity | 0.4LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2325HUKG-16#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2325HUKG-16#PBF datasheets or manufacturer documentation.
Datasheet: LTC2325HUKG-16#PBF Datasheet (PDF)
The LTC2325HUKG-16#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.