


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Input Offset Current(Ios) | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Features | Zero drift / auto-zero、Enable/shutdown function | |
| Single Supply | 2.7V~6V | |
| Ib - Input Bias Current | 75pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 800uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2050HS5#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Input Offset Current(Ios) | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Features | Zero drift / auto-zero、Enable/shutdown function | |
| Single Supply | 2.7V~6V | |
| Ib - Input Bias Current | 75pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 800uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2050HS5#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2050HS5#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC2050HS5#TRMPBF Datasheet (PDF)
The LTC2050HS5#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.