


- Manufacturer
- MFR.Part #
- LTC1983ES6-3#TRMPBF
- JLCPCB Part #
- C580472
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(TA) 1 100mA 2.3V~5.5V 25uA 3V 900kHz Built-in Fixed Inverting No TSOT-23-6 Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 900kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Current | 100mA | |
| Quiescent Current | 25uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Inverting | |
| Output Voltage | 3V | |
| Number of Outputs | 1 |

* Images are for reference only
LTC1983ES6-3#TRMPBF
Extended- Manufacturer
- MFR.Part #
- LTC1983ES6-3#TRMPBF
- JLCPCB Part #
- C580472
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(TA) 1 100mA 2.3V~5.5V 25uA 3V 900kHz Built-in Fixed Inverting No TSOT-23-6 Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1983ES6-3#TRMPBF
- JLCPCB Part #
- C580472
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(TA) 1 100mA 2.3V~5.5V 25uA 3V 900kHz Built-in Fixed Inverting No TSOT-23-6 Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1983ES6-3#TRMPBF Specifications
LTC1983ES6-3#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 900kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Current | 100mA | |
| Quiescent Current | 25uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Inverting | |
| Output Voltage | 3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1983ES6-3#TRMPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1983ES6-3#TRMPBF Documents
LTC1983ES6-3#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC1983ES6-3#TRMPBF Datasheet (PDF)
LTC1983ES6-3#TRMPBF Schematic Symbol & PCB Footprint
The LTC1983ES6-3#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.