Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS44273LTRPBF
IRS44273LTRPBF - 1
IRS44273LTRPBF - 2
IRS44273LTRPBF - 3
IRS44273LTRPBF - 4
Extended1/4
* Images are for reference only
IRS44273LTRPBF
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
IRS44273LTRPBF
JLCPCB Part #
C5804636
Package
SOT-23-5
Description
-40℃~+125℃ 1 180uA 25ns 25ns 2A 2A 50ns 50ns 5V~20V IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)180uA
Fall Time25ns
Rise Time25ns
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH50ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS44273LTRPBF
IRS44273LTRPBF

* Images are for reference only

IRS44273LTRPBF

Extended
Manufacturer

JSMSEMI

MFR.Part #
IRS44273LTRPBF
JLCPCB Part #
C5804636
Package
SOT-23-5
Description
-40℃~+125℃ 1 180uA 25ns 25ns 2A 2A 50ns 50ns 5V~20V IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS44273LTRPBF

* Images are for reference only

IRS44273LTRPBF
Extended
Manufacturer

JSMSEMI

MFR.Part #
IRS44273LTRPBF
JLCPCB Part #
C5804636
Package
SOT-23-5
Description
-40℃~+125℃ 1 180uA 25ns 25ns 2A 2A 50ns 50ns 5V~20V IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS44273LTRPBF Specifications

IRS44273LTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL50ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)180uA
Fall Time25ns
Rise Time25ns
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH50ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS44273LTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS44273LTRPBF Documents

IRS44273LTRPBF datasheets or manufacturer documentation.

Datasheet: IRS44273LTRPBF Datasheet (PDF)

IRS44273LTRPBF Schematic Symbol & PCB Footprint

The IRS44273LTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.