Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD6288T
FD6288T - 1
FD6288T - 2
FD6288T - 3
Extended1/3
* Images are for reference only
FD6288T
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
FD6288T
JLCPCB Part #
C5804616
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 1.8A 230uA 3 30ns 30ns 8V~20V Low Side、High Side、Three Phase MOSFET TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side、Three Phase
Current - Output High(IOH)1.5A
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)230uA
Fall Time30ns
Rise Time30ns
Voltage - Supply8V~20V
Current - Output Low(IOL)1.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD6288T
FD6288T

* Images are for reference only

FD6288T

Extended
Manufacturer

JSMSEMI

MFR.Part #
FD6288T
JLCPCB Part #
C5804616
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 1.8A 230uA 3 30ns 30ns 8V~20V Low Side、High Side、Three Phase MOSFET TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD6288T

* Images are for reference only

FD6288T
Extended
Manufacturer

JSMSEMI

MFR.Part #
FD6288T
JLCPCB Part #
C5804616
Package
TSSOP-20
Description
-40℃~+125℃ 1.5A 1.8A 230uA 3 30ns 30ns 8V~20V Low Side、High Side、Three Phase MOSFET TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD6288T Specifications

FD6288T technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side、Three Phase
Current - Output High(IOH)1.5A
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)230uA
Fall Time30ns
Rise Time30ns
Voltage - Supply8V~20V
Current - Output Low(IOL)1.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD6288T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FD6288T Documents

FD6288T datasheets or manufacturer documentation.

Datasheet: FD6288T Datasheet (PDF)

FD6288T Schematic Symbol & PCB Footprint

The FD6288T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.