Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 4-2411
TMR 4-2411 - 1
TMR 4-2411 - 2
TMR 4-2411 - 3
Extended1/3
* Images are for reference only
TMR 4-2411
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMR 4-2411
JLCPCB Part #
C5803012
Package
SIP,21.8x9.3mm
Description
-40℃~+85℃ 1 1.92kV 100kHz 11.2mm 15mA 1800uF 21.8mm 36V 4W 5V 800mA 80mVp-p 81% 9.3mm Regulated type Short Circuit Protection、Overload protection、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)800mA
Output Power4W
Isolation Voltage(Vrms)1.92kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency81%
Length21.8mm
Capacitive Load(Max)1800uF
Voltage - Supply36V
Frequency100kHz
Height11.2mm
FeaturesShort Circuit Protection、Overload protection、Light load efficient mode
Width9.3mm
Output Voltage5V
Quiescent Supply Current15mA
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 4-2411
TMR 4-2411

* Images are for reference only

TMR 4-2411

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 4-2411
JLCPCB Part #
C5803012
Package
SIP,21.8x9.3mm
Description
-40℃~+85℃ 1 1.92kV 100kHz 11.2mm 15mA 1800uF 21.8mm 36V 4W 5V 800mA 80mVp-p 81% 9.3mm Regulated type Short Circuit Protection、Overload protection、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 4-2411

* Images are for reference only

TMR 4-2411
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 4-2411
JLCPCB Part #
C5803012
Package
SIP,21.8x9.3mm
Description
-40℃~+85℃ 1 1.92kV 100kHz 11.2mm 15mA 1800uF 21.8mm 36V 4W 5V 800mA 80mVp-p 81% 9.3mm Regulated type Short Circuit Protection、Overload protection、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 4-2411 Specifications

TMR 4-2411 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)800mA
Output Power4W
Isolation Voltage(Vrms)1.92kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency81%
Length21.8mm
Capacitive Load(Max)1800uF
Voltage - Supply36V
Frequency100kHz
Height11.2mm
FeaturesShort Circuit Protection、Overload protection、Light load efficient mode
Width9.3mm
Output Voltage5V
Quiescent Supply Current15mA
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR 4-2411. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR 4-2411 Documents

TMR 4-2411 datasheets or manufacturer documentation.

Datasheet: TMR 4-2411 Datasheet (PDF)

TMR 4-2411 Schematic Symbol & PCB Footprint

The TMR 4-2411 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.