LT6234CS8#PBF - 1
LT6234CS8#PBF - 2
LT6234CS8#PBF - 3
Extended1/3
* Images are for reference only
LT6234CS8#PBF
Attributes
Value
Manufacturer
MFR.Part #
LT6234CS8#PBF
JLCPCB Part #
C580242
Package
SOP-8
Description
-5V~5V 0℃~+70℃ 1.2mA 1.9nV/√Hz@10kHz 115dB 17V/us 2 300nA 30mA 3V~12.6V 3uA 500nV/℃ 500uV 60MHz Enable/shutdown function Rail-to-rail output SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerAnalog Devices
PackageSOP-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage500uV
Input Offset Current(Ios)300nA
Output Current30mA
Input Offset Voltage Drift(Vos TC)500nV/℃
Slew Rate17V/us
Gain Bandwidth Product60MHz
Single supply3V~12.6V
Common Mode Rejection Ratio(CMRR)115dB
Rail to RailRail-to-rail output
Number of Channels2
Input Voltage Noise Density1.9nV/√Hz@10kHz
Quiescent Current1.2mA
FeaturesEnable/shutdown function
Ib - Input Bias Current3uA
Dual Supply-5V~5V