
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | 0504 | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 2.5V | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| Nominal Capacitance | 22uF | |
| DC Resistance(DCR) | 30mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NFMJMPL226R0E5D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | 0504 | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 2.5V | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| Nominal Capacitance | 22uF | |
| DC Resistance(DCR) | 30mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFMJMPL226R0E5D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NFMJMPL226R0E5D datasheets or manufacturer documentation.
Datasheet: NFMJMPL226R0E5D Datasheet (PDF)
The NFMJMPL226R0E5D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.